Part Details for 0603CS-12NXJRW by Coilcraft Inc
Overview of 0603CS-12NXJRW by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 0603CS-12NXJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0603CS-12NXJRW-ND
|
DigiKey | FIXED IND 12NH 700MA 130MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
22565 In Stock |
|
$0.6370 / $1.0500 | Buy Now |
DISTI #
994-0603CS-12NXJRW
|
Mouser Electronics | RF Inductors - SMD RF chip inductor RoHS: Compliant | 1930 |
|
$0.3600 / $0.7700 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 28206 |
|
$0.2000 / $0.8400 | Buy Now |
Part Details for 0603CS-12NXJRW
0603CS-12NXJRW CAD Models
0603CS-12NXJRW Part Data Attributes
|
0603CS-12NXJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-12NXJRW
Coilcraft Inc
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |