There are no models available for this part yet.
Overview of 0603CS-22NXGRW by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-11NXGBW | Coilcraft Inc | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for 0603CS-22NXGRW by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2457-0603CS-22NXGRW-ND
|
DigiKey | FIXED IND 22NH 700MA 190MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
73102 In Stock |
|
$0.8000 / $1.3300 | Buy Now | |
DISTI #
994-0603CS-22NXGRW
|
Mouser Electronics | RF Inductors - SMD RF chip inductor RoHS: Compliant | 1995 |
|
$0.4200 / $0.9000 | Buy Now | |
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 91377 |
|
$0.2400 / $1.0600 | Buy Now |
CAD Models for 0603CS-22NXGRW by Coilcraft Inc
Part Data Attributes for 0603CS-22NXGRW by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.19 Ω
|
Inductance-Nom (L)
|
0.022 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.12 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Quality Factor-Min (at L-nom)
|
38
|
Rated Current-Max
|
0.7 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
3000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|
Alternate Parts for 0603CS-22NXGRW
This table gives cross-reference parts and alternative options found for 0603CS-22NXGRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-22NXGRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CS-22NXGSU | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | 0603CS-22NXGRW vs 0603CS-22NXGSU |
0603CS-22NXGRU | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603CS-22NXGRW vs 0603CS-22NXGRU |
0603CS-22NXGEU | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603CS-22NXGRW vs 0603CS-22NXGEU |
0603CS-22NXGEW | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603CS-22NXGRW vs 0603CS-22NXGEW |
0603CS-22NXGSW | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | 0603CS-22NXGRW vs 0603CS-22NXGSW |
Related Parts for 0603CS-22NXGRW
-
0603CS-18NXGLWFixed Inductors
-
0603YC105KAT2AFixed Capacitors
-
RK73B1HTTC680JFixed Resistors
-
DLW5BTM501SQ2LData Line Filters
-
640445-2Headers and Edge Type Connectors
-
MURS120T3GRectifier Diodes
-
AT89LP51RD2-20JUMicrocontrollers
-
AD9747BCPZDigital to Analog Converters
-
M8340107M5100GGArray/Network Resistors