There are no models available for this part yet.
Overview of 0603CS-23NXGLU by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-23NXGLU | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | |
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors |
CAD Models for 0603CS-23NXGLU by Coilcraft Inc
Part Data Attributes for 0603CS-23NXGLU by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.19 Ω
|
Inductance-Nom (L)
|
0.023 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.12 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
38
|
Rated Current-Max
|
0.7 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
2850 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|
Alternate Parts for 0603CS-23NXGLU
This table gives cross-reference parts and alternative options found for 0603CS-23NXGLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-23NXGLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CS-23NXGEU | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603CS-23NXGLU vs 0603CS-23NXGEU |
0603CS-23NXGRU | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603CS-23NXGLU vs 0603CS-23NXGRU |
0603CS-23NXGRW | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603CS-23NXGLU vs 0603CS-23NXGRW |
0603CS-23NXGSW | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | 0603CS-23NXGLU vs 0603CS-23NXGSW |
0603CS-23NXGEW | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603CS-23NXGLU vs 0603CS-23NXGEW |
0603CS-23NXGTW | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | 0603CS-23NXGLU vs 0603CS-23NXGTW |
0603CS-23NXGSU | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | 0603CS-23NXGLU vs 0603CS-23NXGSU |