Part Details for 0603CS-23NXJRW by Coilcraft Inc
Overview of 0603CS-23NXJRW by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-11NXGBW | Coilcraft Inc | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for 0603CS-23NXJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0603CS-23NXJRW-ND
|
DigiKey | FIXED IND 23NH 700MA 190MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6978 In Stock |
|
$0.6370 / $1.0500 | Buy Now |
DISTI #
994-0603CS-23NXJRW
|
Mouser Electronics | RF Inductors - SMD RF chip inductor RoHS: Compliant | 0 |
|
$0.3600 / $0.7700 | Order Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 8723 |
|
$0.2000 / $0.8400 | Buy Now |
Part Details for 0603CS-23NXJRW
0603CS-23NXJRW CAD Models
0603CS-23NXJRW Part Data Attributes
|
0603CS-23NXJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-23NXJRW
Coilcraft Inc
General Purpose Inductor, 0.023uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.023 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2850 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603CS-23NXJRW
This table gives cross-reference parts and alternative options found for 0603CS-23NXJRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-23NXJRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CS-23NXJEW | General Purpose Inductor, 0.023uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603CS-23NXJRW vs 0603CS-23NXJEW |
0603CS-23NXJTU | General Purpose Inductor, 0.023uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | 0603CS-23NXJRW vs 0603CS-23NXJTU |
0603CS-23NXJEU | General Purpose Inductor, 0.023uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603CS-23NXJRW vs 0603CS-23NXJEU |
0603CS-23NXJLW | General Purpose Inductor, 0.023uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | 0603CS-23NXJRW vs 0603CS-23NXJLW |
0603CS-23NXJRU | General Purpose Inductor, 0.023uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603CS-23NXJRW vs 0603CS-23NXJRU |
0603CS-23NXJSW | General Purpose Inductor, 0.023uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | 0603CS-23NXJRW vs 0603CS-23NXJSW |
0603CS-23NXJTW | General Purpose Inductor, 0.023uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | 0603CS-23NXJRW vs 0603CS-23NXJTW |
0603CS-23NXJSU | General Purpose Inductor, 0.023uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | 0603CS-23NXJRW vs 0603CS-23NXJSU |