Part Details for 0603CS-33NXGBU by Coilcraft Inc
Overview of 0603CS-33NXGBU by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 0603CS-33NXGBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 100 |
|
$0.2400 / $0.3600 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 78 |
|
$0.7828 / $1.5655 | Buy Now |
Part Details for 0603CS-33NXGBU
0603CS-33NXGBU CAD Models
0603CS-33NXGBU Part Data Attributes
|
0603CS-33NXGBU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-33NXGBU
Coilcraft Inc
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0704 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2300 MHz | |
Series | 0603CS | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0603CS-33NXGBU
This table gives cross-reference parts and alternative options found for 0603CS-33NXGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-33NXGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603-33NG | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, SMD | API Delevan | 0603CS-33NXGBU vs 0603-33NG |
LLQ1608-F33NG | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | TOKO Inc | 0603CS-33NXGBU vs LLQ1608-F33NG |
LCN0603T-33NG-S | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | YAGEO Corporation | 0603CS-33NXGBU vs LCN0603T-33NG-S |