Part Details for 0603CS-4N7XGBW by Coilcraft Inc
Overview of 0603CS-4N7XGBW by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603CS-4N7XGBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1372 |
|
$0.0960 / $0.1800 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 628 |
|
$0.2100 / $0.7000 | Buy Now |
|
Velocity Electronics | Our Stock | 188 |
|
RFQ |
Part Details for 0603CS-4N7XGBW
0603CS-4N7XGBW CAD Models
0603CS-4N7XGBW Part Data Attributes:
|
0603CS-4N7XGBW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-4N7XGBW
Coilcraft Inc
General Purpose Inductor, 0.0047uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0704 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.116 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5800 MHz | |
Series | 0603CS | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0603CS-4N7XGBW
This table gives cross-reference parts and alternative options found for 0603CS-4N7XGBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-4N7XGBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603-4N7G | General Purpose Inductor, 0.0047uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, SMD | API Delevan | 0603CS-4N7XGBW vs 0603-4N7G |
0603R-4N7G | General Purpose Inductor, 0.0047uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, ROHS COMPLIANT | API Delevan | 0603CS-4N7XGBW vs 0603R-4N7G |