-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0603CS-56NXGLW
|
Mouser Electronics | RF Inductors - SMD 0603 56nH Unshld 2% 600mA 310mOhms AECQ2 RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 885 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 34 |
|
$0.4875 / $0.5850 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 4800 |
|
$0.2925 / $0.9750 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 7192 |
|
$0.2600 / $1.1600 | Buy Now |
|
Velocity Electronics | Our Stock | 3760 |
|
RFQ | |
|
Chip1Cloud | Inductor RF Chip Unshielded Wirewound 0.056uH 2% 200MHz 38Q-Factor Ceramic 0.6A 0.31Ohm DCR 0603 Automotive T/R / Chip Inductors �C 0603CS (1608) | 9580 |
|
RFQ | |
DISTI #
2285950
|
element14 Asia-Pacific | INDUCTOR, 56NH, 2%, 1.9GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1557 |
|
$0.5901 / $1.1831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603CS-56NXGLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-56NXGLW
Coilcraft Inc
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for 0603CS-56NXGLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-56NXGLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0603UC056GGT | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | 0603CS-56NXGLW vs FHW0603UC056GGT |
FHW0603UC056GGB | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | 0603CS-56NXGLW vs FHW0603UC056GGB |
WRFI0603-S-56NGT | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 0603CS-56NXGLW vs WRFI0603-S-56NGT |
WQCW1608Z0G56NPB | General Purpose Inductor, 0.056uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603CS-56NXGLW vs WQCW1608Z0G56NPB |
0603WL560GT | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | 0603CS-56NXGLW vs 0603WL560GT |