Part Details for 0603CS-68NXJBW by Coilcraft Inc
Overview of 0603CS-68NXJBW by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-11NXGBW | Coilcraft Inc | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for 0603CS-68NXJBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15664 |
|
RFQ | ||
|
Quest Components | Inductor, Wirewound, 68nh, 5±% | 12531 |
|
$0.0875 / $0.5000 | Buy Now |
|
Quest Components | Inductor, Wirewound, 68nh, 5±% | 6400 |
|
$0.2895 / $0.9650 | Buy Now |
|
Quest Components | Inductor, Wirewound, 68nh, 5±% | 2156 |
|
$0.0858 / $0.1980 | Buy Now |
Part Details for 0603CS-68NXJBW
0603CS-68NXJBW CAD Models
0603CS-68NXJBW Part Data Attributes
|
0603CS-68NXJBW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-68NXJBW
Coilcraft Inc
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0704 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | 0603CS | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 37 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 1700 MHz | |
Series | 0603CS | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 5% |
Alternate Parts for 0603CS-68NXJBW
This table gives cross-reference parts and alternative options found for 0603CS-68NXJBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-68NXJBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQ1608-F68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | TOKO Inc | 0603CS-68NXJBW vs LLQ1608-F68NJ |
36501J68NJTE | 1 ELEMENT, 0.068uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | 0603CS-68NXJBW vs 36501J68NJTE |
WL03JT68N | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | SEI Stackpole Electronics Inc | 0603CS-68NXJBW vs WL03JT68N |
LCN0603T-68NJ-S | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | YAGEO Corporation | 0603CS-68NXJBW vs LCN0603T-68NJ-S |
CT0603CSF-68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Central Technologies | 0603CS-68NXJBW vs CT0603CSF-68NJ |
LCN0603T-68NJ-N | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | YAGEO Corporation | 0603CS-68NXJBW vs LCN0603T-68NJ-N |
0603CS-68NXJBU | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | Coilcraft Inc | 0603CS-68NXJBW vs 0603CS-68NXJBU |
WL03JT68N | General Purpose Inductor, 0.068uH, 10%, Ceramic-Core, 0704, | Viking Tech Corp | 0603CS-68NXJBW vs WL03JT68N |