0603CS-68NXJLU
Coilcraft Inc
Description: General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT

Overview of 0603CS-68NXJLU by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
0603CS-68NXJLU Coilcraft Inc General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
0603CS-5N6XJAW Coilcraft Inc 0603CS (1608) Ceramic Chip Inductors
0603CS-R47XGLU Coilcraft Inc 0603CS (1608) Ceramic Chip Inductors

Price & Stock for 0603CS-68NXJLU by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   17
RFQ
NexGen Digital   10
RFQ

CAD Models for 0603CS-68NXJLU by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0603CS-68NXJLU by Coilcraft Inc

0603CS-68NXJLU
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
0603
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.34 Ω
Inductance-Nom (L)
0.068 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.02 mm
Package Length
1.8 mm
Package Style
SMT
Package Width
1.12 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
37
Rated Current-Max
0.6 A
Reference Standard
AEC-Q200
Self Resonance Frequency
1700 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
200 MHz
Tolerance
5%
Want to compare parts?
  1. 0603CS-68NXJLU
    Coilcraft Inc
    General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
    VS

Alternate Parts for 0603CS-68NXJLU

This table gives cross-reference parts and alternative options found for 0603CS-68NXJLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-68NXJLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603CS-68NXJEW General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 0603CS-68NXJLU vs 0603CS-68NXJEW
0603CS-68NXJRW General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 0603CS-68NXJLU vs 0603CS-68NXJRW
0603CS-68NXJTU General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT Coilcraft Inc 0603CS-68NXJLU vs 0603CS-68NXJTU
0603CS-68NXJRU General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 0603CS-68NXJLU vs 0603CS-68NXJRU
0603CS-68NXJEU General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 0603CS-68NXJLU vs 0603CS-68NXJEU

Related Parts for 0603CS-68NXJLU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603CS-68NXJLU by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603CS-68NXJLU by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 0603CS-68NXJLU would you like to use for your alert(s)?
  • Please alert me when 0603CS-68NXJLU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603CS-68NXJLU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603CS-68NXJLU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603CS-68NXJLU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603CS-68NXJLU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603CS-68NXJLU by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: