0603CS-68NXJLW
Coilcraft Inc
Description: General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT

Overview of 0603CS-68NXJLW by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
0603CS-68NXJLW Coilcraft Inc General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
0603CS-5N6XJAW Coilcraft Inc 0603CS (1608) Ceramic Chip Inductors
0603CS-R47XGLU Coilcraft Inc 0603CS (1608) Ceramic Chip Inductors

Price & Stock for 0603CS-68NXJLW by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 994-0603CS-68NXJLW
Mouser Electronics RF Inductors - SMD 0603 68nH Unshld 5% 600mA 340mOhms AECQ2 RoHS: Compliant 0
  • 1 $0.8400
  • 100 $0.8330
  • 250 $0.6720
  • 500 $0.4140
  • 1,000 $0.3890
$0.3890 / $0.8400 Order Now
Bristol Electronics   1809
RFQ
Bristol Electronics   1445
RFQ
Quest Components Inductor, Ceramic Core, 68nh, 5±% 2018
  • 1 $0.4725
  • 191 $0.2205
  • 908 $0.1969
$0.1969 / $0.4725 Buy Now
Quest Components Inductor, Ceramic Core, 68nh, 5±% 1600
  • 1 $0.7875
  • 128 $0.3938
  • 509 $0.3150
$0.3150 / $0.7875 Buy Now
Quest Components Inductor, Ceramic Core, 68nh, 5±% 1447
  • 1 $1.3650
  • 74 $0.6825
  • 294 $0.5460
$0.5460 / $1.3650 Buy Now
Quest Components Inductor, Ceramic Core, 68nh, 5±% 1156
  • 1 $0.7875
  • 128 $0.3938
  • 509 $0.3150
$0.3150 / $0.7875 Buy Now
Quest Components Inductor, Ceramic Core, 68nh, 5±% 124
  • 1 $0.7700
  • 7 $0.3850
  • 27 $0.2310
$0.2310 / $0.7700 Buy Now
Coilcraft Direct RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 78
  • 1 $0.9200
  • 200 $0.7500
  • 500 $0.5600
  • 1,000 $0.3900
  • 2,000 $0.2600
  • 4,000 $0.2100
$0.2100 / $0.9200 Buy Now
NexGen Digital   1035
RFQ
DISTI # SMC-0603CS-68NXJLW
Sensible Micro Corporation Rf Inductor, Ceramic Core, 5% Tol, Smt, Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1120+ Container: Tape & Reel 3476
  • 100 $0.1950
  • 500 $0.1900
  • 1,000 $0.1800
$0.1800 / $0.1950 RFQ
Chip 1 Exchange INSTOCK 1196
RFQ
LCSC 0603 Inductors (SMD) ROHS 474
  • 1 $0.5085
  • 10 $0.4975
  • 30 $0.4897
  • 100 $0.4819
$0.4819 / $0.5085 Buy Now

CAD Models for 0603CS-68NXJLW by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0603CS-68NXJLW by Coilcraft Inc

0603CS-68NXJLW
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
0603
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.34 Ω
Inductance-Nom (L)
0.068 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.02 mm
Package Length
1.8 mm
Package Style
SMT
Package Width
1.12 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom)
37
Rated Current-Max
0.6 A
Reference Standard
AEC-Q200
Self Resonance Frequency
1700 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
200 MHz
Tolerance
5%
Want to compare parts?
  1. 0603CS-68NXJLW
    Coilcraft Inc
    General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
    VS

Alternate Parts for 0603CS-68NXJLW

This table gives cross-reference parts and alternative options found for 0603CS-68NXJLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-68NXJLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603R68NJ General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT API Delevan 0603CS-68NXJLW vs 0603R68NJ
PE-0603CD680JTT General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Pulse Electronics Corporation 0603CS-68NXJLW vs PE-0603CD680JTT
IWC0603F68NR-3J General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603 Laird, A DuPont Business 0603CS-68NXJLW vs IWC0603F68NR-3J
FHW0603UC068JGT General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 Fenghua (HK) Electronics Ltd 0603CS-68NXJLW vs FHW0603UC068JGT
LCWC0603J68NQTAR General Purpose Inductor, Kyocera AVX Components 0603CS-68NXJLW vs LCWC0603J68NQTAR
FHW0603UC068JGB General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 Fenghua (HK) Electronics Ltd 0603CS-68NXJLW vs FHW0603UC068JGB
FHW0603UC068JSB General Purpose Inductor, 0.068uH, 5%, Ceramic-Core, 0603, Fenghua (HK) Electronics Ltd 0603CS-68NXJLW vs FHW0603UC068JSB
WL03JTQ68N General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 Viking Tech Corp 0603CS-68NXJLW vs WL03JTQ68N
WCLA1608V1-680-R General Purpose Inductor, 0.068uH, 5%, 1 Element, SMD, 0603, CHIP Eaton Corporation 0603CS-68NXJLW vs WCLA1608V1-680-R
36501J68NJTDG 1 ELEMENT, 0.068uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, ROHS COMPLIANT TE Connectivity 0603CS-68NXJLW vs 36501J68NJTDG

Related Parts for 0603CS-68NXJLW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603CS-68NXJLW by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603CS-68NXJLW by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 0603CS-68NXJLW would you like to use for your alert(s)?
  • Please alert me when 0603CS-68NXJLW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603CS-68NXJLW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603CS-68NXJLW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603CS-68NXJLW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603CS-68NXJLW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603CS-68NXJLW by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: