There are no models available for this part yet.
Overview of 0603CS-6N8XGLW by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-6N8XGLW | Coilcraft Inc | General Purpose Inductor, 0.0068uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | |
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors |
Price & Stock for 0603CS-6N8XGLW by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-0603CS-6N8XGLW
|
Mouser Electronics | RF Inductors - SMD 0603 6.8nH Unshld 2% 700mA 110mOhms AECQ RoHS: Compliant | 466 |
|
$0.6200 / $1.3000 | Buy Now | |
Bristol Electronics | 45936 |
|
RFQ | ||||
Bristol Electronics | 385 |
|
RFQ | ||||
Quest Components | 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 4108 |
|
$0.2145 / $0.5850 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1624 |
|
$0.3900 / $0.9750 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1600 |
|
$0.8400 / $2.4000 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1040 |
|
$0.4900 / $1.2250 | Buy Now | ||
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 856 |
|
$0.2600 / $1.1600 | Buy Now | ||
LCSC | 0603 Inductors (SMD) ROHS | 170 |
|
$0.5648 / $0.5961 | Buy Now | ||
Win Source Electronics | Inductor RF Chip Unshielded Wirewound 0.0068uH 2% 250MHz 27Q-Factor Ceramic 0.7A 0.11Ohm DCR 0603 Automotive T/R / Chip Inductors – 0603CS (1608) | 9300 |
|
$0.2830 / $0.4240 | Buy Now |
CAD Models for 0603CS-6N8XGLW by Coilcraft Inc
Part Data Attributes for 0603CS-6N8XGLW by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.11 Ω
|
Inductance-Nom (L)
|
0.0068 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.12 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Quality Factor-Min (at L-nom)
|
27
|
Rated Current-Max
|
0.7 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
5800 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|
Alternate Parts for 0603CS-6N8XGLW
This table gives cross-reference parts and alternative options found for 0603CS-6N8XGLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-6N8XGLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWW0603GT6N8 | General Purpose Inductor, | SEI Stackpole Electronics Inc | 0603CS-6N8XGLW vs LWW0603GT6N8 |
CI0603-6N8-GBQ | General Purpose Inductor, 0.0068uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | 0603CS-6N8XGLW vs CI0603-6N8-GBQ |
LCWC0603G6N8QTAR | General Purpose Inductor, | Kyocera AVX Components | 0603CS-6N8XGLW vs LCWC0603G6N8QTAR |
WLCW1608Z0G6N8PB | General Purpose Inductor, 0.0068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603CS-6N8XGLW vs WLCW1608Z0G6N8PB |
CT0603CS-6N8G | General Purpose Inductor, 0.0068uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Central Technologies | 0603CS-6N8XGLW vs CT0603CS-6N8G |
WRFI0603-S-6N8GT | General Purpose Inductor, 0.0068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 0603CS-6N8XGLW vs WRFI0603-S-6N8GT |
Related Parts for 0603CS-6N8XGLW
-
0603CS-68NXGLWFixed Inductors
-
GCM31ML81H474MA37LFixed Capacitors
-
AT0402BRD076K2LFixed Resistors
-
782633620Data Line Filters
-
M80-8972205Headers and Edge Type Connectors
-
MURA210T3GRectifier Diodes
-
IRLZ44NSTRLPBFPower Field-Effect Transistors
-
ADP2105ACPZ-R7Switching Regulator or Controllers
-
F280049PZQMicrocontrollers