Part Details for 0603CS-820EGTS by Delta Electronics Inc
Overview of 0603CS-820EGTS by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 0603CS-820EGTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603CS-820EGTS-ND
|
DigiKey | FIXED IND 82NH 400MA 540MOHM SMD Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0905 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 20000 Lead time: 20 Weeks | 0 |
|
$0.0728 | Buy Now |
Part Details for 0603CS-820EGTS
0603CS-820EGTS CAD Models
0603CS-820EGTS Part Data Attributes
|
0603CS-820EGTS
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-820EGTS
Delta Electronics Inc
General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.54 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
Alternate Parts for 0603CS-820EGTS
This table gives cross-reference parts and alternative options found for 0603CS-820EGTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-820EGTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WL820GB | General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | 0603CS-820EGTS vs 0603WL820GB |
KQ0603GTE82N | General Purpose Inductor, 0.082uH, 2%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | 0603CS-820EGTS vs KQ0603GTE82N |
KQ060382NG | General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, | KOA Speer Electronics Inc | 0603CS-820EGTS vs KQ060382NG |
KQ0603TE82NG | General Purpose Inductor, 0.082uH, 2%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-820EGTS vs KQ0603TE82NG |
CI0603-R082-GBQ | General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | 0603CS-820EGTS vs CI0603-R082-GBQ |
0603-82NGG | General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, | API Delevan | 0603CS-820EGTS vs 0603-82NGG |
0603R-82NGG | General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, | API Delevan | 0603CS-820EGTS vs 0603R-82NGG |
KQM0603T82NG | General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-820EGTS vs KQM0603T82NG |
0603CS-82NXGBC | General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD | Coilcraft Inc | 0603CS-820EGTS vs 0603CS-82NXGBC |