Part Details for 0603CS-R12XGBC by Coilcraft Inc
Overview of 0603CS-R12XGBC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 0603CS-R12XGBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1335 |
|
$0.1056 / $0.1980 | Buy Now |
Part Details for 0603CS-R12XGBC
0603CS-R12XGBC CAD Models
0603CS-R12XGBC Part Data Attributes
|
0603CS-R12XGBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R12XGBC
Coilcraft Inc
General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
Alternate Parts for 0603CS-R12XGBC
This table gives cross-reference parts and alternative options found for 0603CS-R12XGBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-R12XGBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ0603GTER12 | General Purpose Inductor, 0.12uH, 2%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | 0603CS-R12XGBC vs KQ0603GTER12 |
KQ0603LTDR12G | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-R12XGBC vs KQ0603LTDR12G |
0603-121GG | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, | API Delevan | 0603CS-R12XGBC vs 0603-121GG |
LLQ1608-AR12G | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | 0603CS-R12XGBC vs LLQ1608-AR12G |
0603WL121GB | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | 0603CS-R12XGBC vs 0603WL121GB |
KQ0603TER12G | General Purpose Inductor, 0.12uH, 2%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-R12XGBC vs KQ0603TER12G |
KQ0603R12G | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, | KOA Speer Electronics Inc | 0603CS-R12XGBC vs KQ0603R12G |
KQM0603TR12G | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-R12XGBC vs KQM0603TR12G |
KQM0603TTER12G | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-R12XGBC vs KQM0603TTER12G |