-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1400 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
2285957RL
|
element14 Asia-Pacific | INDUCTOR, 120NH, 2%, 1.3GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 989 |
|
$0.6040 / $1.0935 | Buy Now |
DISTI #
2285957
|
element14 Asia-Pacific | INDUCTOR, 120NH, 2%, 1.3GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 989 |
|
$0.6040 / $1.2183 | Buy Now |
DISTI #
2285957
|
Farnell | INDUCTOR, 120NH, 2%, 1.3GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 989 |
|
$0.4271 / $1.0477 | Buy Now |
DISTI #
2285957RL
|
Farnell | INDUCTOR, 120NH, 2%, 1.3GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Reel | 989 |
|
$0.4271 / $0.9141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603CS-R12XGLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R12XGLU
Coilcraft Inc
General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |