Part Details for 0603CS-R12XGLW by Coilcraft Inc
Overview of 0603CS-R12XGLW by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 0603CS-R12XGLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0603CS-R12XGLW
|
Mouser Electronics | RF Inductors - SMD 0603 120nH Unshld 2% 300mA 650mOhms AECQ RoHS: Compliant | 0 |
|
$0.6200 / $1.3000 | Order Now |
|
Bristol Electronics | 3061 |
|
RFQ | ||
|
Bristol Electronics | 1968 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1574 |
|
$0.3900 / $0.9750 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 960 |
|
$0.4900 / $1.2250 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 112 |
|
$0.6300 / $2.1000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2432 |
|
$0.9600 / $2.5600 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 21923 |
|
$0.2600 / $1.1600 | Buy Now |
|
Velocity Electronics | Our Stock | 1674 |
|
RFQ | |
|
LCSC | 0603 Inductors (SMD) ROHS | 27 |
|
$0.4643 / $0.4950 | Buy Now |
Part Details for 0603CS-R12XGLW
0603CS-R12XGLW CAD Models
0603CS-R12XGLW Part Data Attributes
|
0603CS-R12XGLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R12XGLW
Coilcraft Inc
General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |