Part Details for 0603CS-R15XJLW by Coilcraft Inc
Overview of 0603CS-R15XJLW by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603CS-R15XJLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0603CS-R15XJLW
|
Mouser Electronics | RF Inductors - SMD 0603 150nH Unshld 5% 280mA 920mOhms AECQ RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 7090 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.15 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, 0603 | 378 |
|
$0.2205 / $0.4725 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.15 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, 0603 | 1600 |
|
$0.3150 / $0.7875 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1700 |
|
$0.2100 / $0.9200 | Buy Now |
Part Details for 0603CS-R15XJLW
0603CS-R15XJLW CAD Models
0603CS-R15XJLW Part Data Attributes:
|
0603CS-R15XJLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R15XJLW
Coilcraft Inc
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.92 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.28 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 990 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for 0603CS-R15XJLW
This table gives cross-reference parts and alternative options found for 0603CS-R15XJLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-R15XJLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0603-R15-JBQ | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | 0603CS-R15XJLW vs CI0603-R15-JBQ |
CI0603-R15-JTQ | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | 0603CS-R15XJLW vs CI0603-R15-JTQ |
CI0603-R15-JBW | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | RCD Components Inc | 0603CS-R15XJLW vs CI0603-R15-JBW |
WQCW1608Z0JR15PB | General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603CS-R15XJLW vs WQCW1608Z0JR15PB |