Part Details for 0603CS-R18XGLW by Coilcraft Inc
Overview of 0603CS-R18XGLW by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 0603CS-R18XGLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0603CS-R18XGLW
|
Mouser Electronics | RF Inductors - SMD 0603 180nH Unshld 2% 240mA 1.25Ohms AECQ RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 2587 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 10900 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.18 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 8720 |
|
$0.1650 / $0.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.18 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 132 |
|
$0.7500 / $1.5000 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.2600 / $1.1600 | Buy Now |
|
Velocity Electronics | Our Stock | 1723 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5945 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1293 |
|
RFQ | |
DISTI #
2285959RL
|
element14 Asia-Pacific | INDUCTOR, 180NH, 2%, 990MHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 688 |
|
$0.5805 / $1.0495 | Buy Now |
Part Details for 0603CS-R18XGLW
0603CS-R18XGLW CAD Models
0603CS-R18XGLW Part Data Attributes
|
0603CS-R18XGLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R18XGLW
Coilcraft Inc
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.25 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.24 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 990 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |