Part Details for 0603CS-R22XGRW by Coilcraft Inc
Overview of 0603CS-R22XGRW by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 0603CS-R22XGRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0603CS-R22XGRW-ND
|
DigiKey | FIXED IND 220NH 200MA 2.1OHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
19526 In Stock |
|
$0.8000 / $1.3300 | Buy Now |
DISTI #
994-0603CS-R22XGRW
|
Mouser Electronics | RF Inductors - SMD 1608 220nH Unshld 2% 200mA 2100mOhms AECQ2 RoHS: Compliant | 2934 |
|
$0.4200 / $0.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 38000 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 30400 |
|
$0.2200 / $1.0000 | Buy Now | |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 24407 |
|
$0.2400 / $1.0600 | Buy Now |
|
CHIPMALL.COM LIMITED | 0603 Inductors SMD ROHS | 196 |
|
$0.5411 / $0.5711 | Buy Now |
Part Details for 0603CS-R22XGRW
0603CS-R22XGRW CAD Models
0603CS-R22XGRW Part Data Attributes
|
0603CS-R22XGRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R22XGRW
Coilcraft Inc
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |