Part Details for 0603CS-R27XJBW by Coilcraft Inc
Overview of 0603CS-R27XJBW by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 0603CS-R27XJBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10964 |
|
RFQ | ||
|
Quest Components | Inductor, Wirewound, 270nh, 5±% | 809 |
|
$0.1056 / $0.1980 | Buy Now |
|
Quest Components | Inductor, Wirewound, 270nh, 5±% | 8209 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for 0603CS-R27XJBW
0603CS-R27XJBW CAD Models
0603CS-R27XJBW Part Data Attributes:
|
0603CS-R27XJBW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R27XJBW
Coilcraft Inc
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0704 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | 0603CS | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 900 MHz | |
Series | 0603CS | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 0603CS-R27XJBW
This table gives cross-reference parts and alternative options found for 0603CS-R27XJBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-R27XJBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CS-R27XJBU | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | Coilcraft Inc | 0603CS-R27XJBW vs 0603CS-R27XJBU |
LCN0603T-R27J-S | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | YAGEO Corporation | 0603CS-R27XJBW vs LCN0603T-R27J-S |
LLQ1608-FR27J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | TOKO Inc | 0603CS-R27XJBW vs LLQ1608-FR27J |