-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0603CS-R27XJLW
|
Mouser Electronics | RF Inductors - SMD 0603 270nH Unshld 5% 170mA 2.16Ohms AECQ2 RoHS: Compliant | 6462 |
|
$0.3900 / $0.8400 | Buy Now |
|
Bristol Electronics | 1733 |
|
RFQ | ||
|
Bristol Electronics | 28000 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.27 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 4165 |
|
$0.1733 / $0.4725 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.27 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 22400 |
|
$0.2363 / $0.7875 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 3174 |
|
$0.2100 / $0.9200 | Buy Now |
DISTI #
SMC-0603CS-R27XJLW
|
Sensible Micro Corporation | Ind 0603 270Nh 5% Ww RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 3456 |
|
$0.0599 / $0.0645 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603CS-R27XJLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R27XJLW
Coilcraft Inc
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.16 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 26 | |
Rated Current-Max | 0.17 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 830 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |