Part Details for 0603CT-11NXJR by Coilcraft Inc
Overview of 0603CT-11NXJR by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CT-11NXGLW | Coilcraft Inc | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | |
0603CT-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | |
0603CT-1N0XJLW | Coilcraft Inc | General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 |
Price & Stock for 0603CT-11NXJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 2272 |
|
$0.2300 / $1.0100 | Buy Now |