There are no models available for this part yet.
Overview of 0603CT-27NXJRW by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CT-11NXGLW | Coilcraft Inc | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | |
0603CT-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | |
0603CT-1N0XJLW | Coilcraft Inc | General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 |
Price & Stock for 0603CT-27NXJRW by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-0603CT-27NXJRW
|
Mouser Electronics | RF Inductors - SMD 0603 27nH Unshld 5% 670mA 270mOhms RoHS: Compliant | 20 |
|
$0.4190 / $0.9000 | Buy Now | |
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 7269 |
|
$0.2300 / $1.0100 | Buy Now |
CAD Models for 0603CT-27NXJRW by Coilcraft Inc
Part Data Attributes for 0603CT-27NXJRW by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.27 Ω
|
Inductance-Nom (L)
|
0.027 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.61 mm
|
Package Length
|
1.63 mm
|
Package Style
|
SMT
|
Package Width
|
0.84 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Current-Max
|
0.67 A
|
Self Resonance Frequency
|
2550 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for 0603CT-27NXJRW
This table gives cross-reference parts and alternative options found for 0603CT-27NXJRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CT-27NXJRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CT-27NXJTU | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 0603CT-27NXJRW vs 0603CT-27NXJTU |
0603CT-27NXJLU | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 0603CT-27NXJRW vs 0603CT-27NXJLU |
0603CT-27NXJTW | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 0603CT-27NXJRW vs 0603CT-27NXJTW |
BWCT0016090627NJ00 | General Purpose Inductor, | Chilisin Electronics Corp | 0603CT-27NXJRW vs BWCT0016090627NJ00 |
0603CT-27NXJSW | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 0603CT-27NXJRW vs 0603CT-27NXJSW |
0603CT-27NXJSU | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 0603CT-27NXJRW vs 0603CT-27NXJSU |
0603CT-27NXJEW | General Purpose Inductor, 0.027uH, 5%, Ceramic-Core, 0603, | Coilcraft Inc | 0603CT-27NXJRW vs 0603CT-27NXJEW |
0603CT-27NXJEU | General Purpose Inductor, 0.027uH, 5%, Ceramic-Core, 0603, | Coilcraft Inc | 0603CT-27NXJRW vs 0603CT-27NXJEU |
0603CT-27NXJLW | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 0603CT-27NXJRW vs 0603CT-27NXJLW |