Part Details for 0603DC-R11XJRW by Coilcraft Inc
Overview of 0603DC-R11XJRW by Coilcraft Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0603DC-R11XJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0603DC-R11XJRW-ND
|
DigiKey | FIXED IND 110NH 620MA 725MOHM SM Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
3513 In Stock |
|
$0.5375 / $0.8900 | Buy Now |
DISTI #
994-0603DC-R11XJRW
|
Mouser Electronics | RF Inductors - SMD 0603 110nH 270mA 5% DCR=.725OhmsAEC-Q200 RoHS: Compliant | 3459 |
|
$0.4990 / $0.8900 | Buy Now |
|
Coilcraft Direct | RF Inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 4391 |
|
$0.1500 / $0.7100 | Buy Now |
DISTI #
3639735
|
element14 Asia-Pacific | INDUCTOR, 110NH, 1.25GHZ, 0603 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 571 |
|
$0.5162 / $0.9365 | Buy Now |
DISTI #
3639735RL
|
element14 Asia-Pacific | INDUCTOR, 110NH, 1.25GHZ, 0603 RoHS: Compliant Min Qty: 50 Container: Reel | 571 |
|
$0.5162 / $0.8480 | Buy Now |
DISTI #
3639735RL
|
Farnell | INDUCTOR, 110NH, 1.25GHZ, 0603 RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Reel | 571 |
|
$0.4558 / $0.8641 | Buy Now |
DISTI #
3639735
|
Farnell | INDUCTOR, 110NH, 1.25GHZ, 0603 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 571 |
|
$0.4558 / $1.0164 | Buy Now |
Part Details for 0603DC-R11XJRW
0603DC-R11XJRW CAD Models
0603DC-R11XJRW Part Data Attributes:
|
0603DC-R11XJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603DC-R11XJRW
Coilcraft Inc
General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.725 Ω | |
Inductance-Nom (L) | 0.11 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.89 mm | |
Package Length | 1.7 mm | |
Package Style | SMT | |
Package Width | 0.99 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.62 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |