Part Details for 0603FLP-2R2M-04 by FASTRON GmBH
Overview of 0603FLP-2R2M-04 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603FLP-2R2M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0603FLP-2R2M-04
|
Mouser Electronics | RF Inductors - SMD Semi-Shielded Chip Inductor-Inductance: 2.2uH, Tolerance: 20%, AEC-Q200 RoHS: Compliant | 0 |
|
$0.2200 / $0.2510 | Order Now |
|
Onlinecomponents.com | Semi-Shielded Chip Inductor - 2.2μH ±20% - 420mA - DCR: 0.540Ω | 0 |
|
$0.2097 / $0.2480 | Buy Now |
|
NAC | Semi-Shielded Chip Inductor - Attributes: Inductance Value: 2.2?H, Tolerance: 20%, DCR max:0.540?, Isat: 420mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1996 / $0.2400 | Buy Now |
Part Details for 0603FLP-2R2M-04
0603FLP-2R2M-04 CAD Models
0603FLP-2R2M-04 Part Data Attributes:
|
0603FLP-2R2M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0603FLP-2R2M-04
FASTRON GmBH
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.35 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |