Part Details for 0603HP-30NXGLW by Coilcraft Inc
Overview of 0603HP-30NXGLW by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-30NXGLW | Coilcraft Inc | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-10NXJLW | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-15NXGLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |
Price & Stock for 0603HP-30NXGLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 4555 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1240 |
|
$0.3100 / $1.3700 | Buy Now |
Part Details for 0603HP-30NXGLW
0603HP-30NXGLW CAD Models
0603HP-30NXGLW Part Data Attributes
|
0603HP-30NXGLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603HP-30NXGLW
Coilcraft Inc
General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.03 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.94 mm | |
Package Length | 1.75 mm | |
Package Style | SMT | |
Package Width | 1.09 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.92 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0603HP-30NXGLW
This table gives cross-reference parts and alternative options found for 0603HP-30NXGLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603HP-30NXGLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WLCW1608HQG30NPB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | 0603HP-30NXGLW vs WLCW1608HQG30NPB |
0603HP-30NXGSW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | 0603HP-30NXGLW vs 0603HP-30NXGSW |
0603HP-30NXGRU | Coilcraft Inc | Check for Price | General Purpose Inductor, | 0603HP-30NXGLW vs 0603HP-30NXGRU |
0603HP-30NXGTU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 0603HP-30NXGLW vs 0603HP-30NXGTU |
0603HP-30NXGLU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 0603HP-30NXGLW vs 0603HP-30NXGLU |
0603HP-30NXGTW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 0603HP-30NXGLW vs 0603HP-30NXGTW |