There are no models available for this part yet.
Overview of 0603HP-33NXGLW by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-33NXGLW | Coilcraft Inc | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-10NXJLW | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-15NXGLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |
Price & Stock for 0603HP-33NXGLW by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-0603HP-33NXGLW
|
Mouser Electronics | RF Inductors - SMD 0603 33nH Unshld 2% 680mA 170mOhms RoHS: Compliant | 1723 |
|
$0.7000 / $1.4700 | Buy Now | |
Quest Components | 160 |
|
$0.6200 / $1.2400 | Buy Now | |||
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 6908 |
|
$0.3100 / $1.3700 | Buy Now |
CAD Models for 0603HP-33NXGLW by Coilcraft Inc
Part Data Attributes for 0603HP-33NXGLW by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.17 Ω
|
Inductance-Nom (L)
|
0.033 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.94 mm
|
Package Length
|
1.75 mm
|
Package Style
|
SMT
|
Package Width
|
1.09 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Current-Max
|
0.68 A
|
Self Resonance Frequency
|
2700 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|
Alternate Parts for 0603HP-33NXGLW
This table gives cross-reference parts and alternative options found for 0603HP-33NXGLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603HP-33NXGLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603HP-33NXGRW | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Coilcraft Inc | 0603HP-33NXGLW vs 0603HP-33NXGRW |
0603HP-33NXGSW | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 0603HP-33NXGLW vs 0603HP-33NXGSW |
744917133 | General Purpose Inductor, | Wurth Elektronik | 0603HP-33NXGLW vs 744917133 |
0603HP-33NXGEU | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603HP-33NXGLW vs 0603HP-33NXGEU |
WLCW1608HQG33NPB | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603HP-33NXGLW vs WLCW1608HQG33NPB |
0603HP-33NXGSU | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 0603HP-33NXGLW vs 0603HP-33NXGSU |
0603HP-33NXGLU | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 0603HP-33NXGLW vs 0603HP-33NXGLU |
Related Parts for 0603HP-33NXGLW
-
0603HP-R30XGLWFixed Inductors
-
C0603C270J5GACFixed Capacitors
-
CRCW040260R4FKEDFixed Resistors
-
MPZ1005S121CT000Data Line Filters
-
LSHM-110-02.5-L-DV-A-N-K-TRHeaders and Edge Type Connectors
-
10MQ040NTRPBFRectifier Diodes
-
FDMS86263PPower Field-Effect Transistors
-
TPS54340DDARSwitching Regulator or Controllers
-
MSP430F2254IRHATMicrocontrollers