Part Details for 0603HP-4N7EDTS by Cyntec Co Ltd
Overview of 0603HP-4N7EDTS by Cyntec Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603HP-4N7EDTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor - SMD - 4.7nH - 1.8x1.15x1.00mm RoHS: Compliant | 0 |
|
$0.0744 / $0.1148 | Buy Now |