Part Details for 0603LS-72NXGRC by Coilcraft Inc
Overview of 0603LS-72NXGRC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603LS-101XGBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ferrite-Core, SMD, CHIP | |
0603LS-102XGLC | Coilcraft Inc | General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0705, CHIP, 0705, ROHS COMPLIANT | |
0603LS-103XJBC | Coilcraft Inc | General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP |
Price & Stock for 0603LS-72NXGRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0603LS-72NXGRC-ND
|
DigiKey | RF INDUCTOR, FERRITE CORE, 2% TO Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
7219 In Stock |
|
$0.9870 / $1.6900 | Buy Now |
DISTI #
994-0603LS-72NXGRC
|
Mouser Electronics | RF Inductors - SMD 0603 72nH Unshld 2% 120mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.8070 | Order Now |
|
Coilcraft Direct | RF inductor, ferrite core, 2% tol, SMT, RoHS, Halogen Free R RoHS: Compliant pbFree: No Min Qty: 1 | 9024 |
|
$0.3100 / $1.3500 | Buy Now |
Part Details for 0603LS-72NXGRC
0603LS-72NXGRC CAD Models
0603LS-72NXGRC Part Data Attributes
|
0603LS-72NXGRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603LS-72NXGRC
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0705 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.072 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.12 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.016 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 1.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 2% |
Alternate Parts for 0603LS-72NXGRC
This table gives cross-reference parts and alternative options found for 0603LS-72NXGRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603LS-72NXGRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603LS-72NXGRB | General Purpose Inductor, | Coilcraft Inc | 0603LS-72NXGRC vs 0603LS-72NXGRB |
0603LS-72NXGSB | General Purpose Inductor, 0.072uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE | Coilcraft Inc | 0603LS-72NXGRC vs 0603LS-72NXGSB |
0603LS-72NXGEC | General Purpose Inductor, 0.072uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603LS-72NXGRC vs 0603LS-72NXGEC |
0603LS-72NXGEB | General Purpose Inductor, 0.072uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603LS-72NXGRC vs 0603LS-72NXGEB |
0603LS-72NXGLB | General Purpose Inductor, 0.072uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | 0603LS-72NXGRC vs 0603LS-72NXGLB |