Part Details for 0603WGF3834T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0603WGF3834T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603WGF3834T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0603WGF3834T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/16W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
Part Details for 0603WGF3834T5E
0603WGF3834T5E CAD Models
0603WGF3834T5E Part Data Attributes
|
0603WGF3834T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603WGF3834T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3830000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3830000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 0603WGF3834T5E
This table gives cross-reference parts and alternative options found for 0603WGF3834T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WGF3834T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06033M831%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | 0603WGF3834T5E vs CDP06033M831%100PPM/KKP20 |
CRCW06033834FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 0603WGF3834T5E vs CRCW06033834FRT1 |
RMC16K3834FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | 0603WGF3834T5E vs RMC16K3834FTP |
BCTS000603-3834FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | 0603WGF3834T5E vs BCTS000603-3834FTP |
232270473835L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0603WGF3834T5E vs 232270473835L |
RC0603FR-073M83P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603WGF3834T5E vs RC0603FR-073M83P |
CR0603-10W-3834FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | 0603WGF3834T5E vs CR0603-10W-3834FT-13 |
CDP06033M831%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | 0603WGF3834T5E vs CDP06033M831%100PPM/KKP10 |
RC0603FR-133M83L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603WGF3834T5E vs RC0603FR-133M83L |
RGC0603FTD3M83 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 0603WGF3834T5E vs RGC0603FTD3M83 |