There are no models available for this part yet.
Overview of 0603WL180JT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 0603WL180JT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0603WL180JT
|
Avnet Americas | INDUCTOR -RESALE - Tape and Reel (Alt: 0603WL180JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
CAD Models for 0603WL180JT by Kyocera AVX Components
Part Data Attributes for 0603WL180JT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.17 Ω
|
Inductance-Nom (L)
|
0.018 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.12 mm
|
Packing Method
|
TR, Embossed
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.7 A
|
Self Resonance Frequency
|
3100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for 0603WL180JT
This table gives cross-reference parts and alternative options found for 0603WL180JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WL180JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CS-18NXJLW | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | 0603WL180JT vs 0603CS-18NXJLW |
WCLA1608V1-180-R | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | 0603WL180JT vs WCLA1608V1-180-R |
WLCW1608Z0J18NPB | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603WL180JT vs WLCW1608Z0J18NPB |
PM0603-18NJ-RC | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | 0603WL180JT vs PM0603-18NJ-RC |
WQCW1608Z0J18NPB | General Purpose Inductor, 0.018uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603WL180JT vs WQCW1608Z0J18NPB |
LWW0603JT18N | General Purpose Inductor, | SEI Stackpole Electronics Inc | 0603WL180JT vs LWW0603JT18N |
36501J18NJTDG | 1 ELEMENT, 0.17uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, ROHS COMPLIANT | TE Connectivity | 0603WL180JT vs 36501J18NJTDG |
FHW0603UC018JSB | General Purpose Inductor, 0.018uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | 0603WL180JT vs FHW0603UC018JSB |
FHW0603UC018JGB | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | 0603WL180JT vs FHW0603UC018JGB |
FHW0603UC018JST | General Purpose Inductor, 0.018uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | 0603WL180JT vs FHW0603UC018JST |
Related Parts for 0603WL180JT
-
0603CS-18NXJLWFixed Inductors
-
0402X7R103KT2ATFixed Capacitors
-
CRCW04021M60FKEDFixed Resistors
-
BLM15HD182SN1DData Line Filters
-
77311-101-03LFHeaders and Edge Type Connectors
-
1PS66SB82Rectifier Diodes
-
UE76-A20-5000TTelecom and Datacom Connectors
-
AD5451YUJZ-REEL7Digital to Analog Converters
-
MNR18E0APJ330Array/Network Resistors