Part Details for 0604HQ-10NXJLB by Coilcraft Inc
Overview of 0604HQ-10NXJLB by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0604HQ-10NXJLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2286342
|
element14 Asia-Pacific | INDUCTOR, 10.4NH, 5%, 4.1GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1146 |
|
$0.8591 / $1.7255 | Buy Now |
DISTI #
2286342RL
|
element14 Asia-Pacific | INDUCTOR, 10.4NH, 5%, 4.1GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 1146 |
|
$0.8591 / $1.5419 | Buy Now |
DISTI #
2286342RL
|
Farnell | INDUCTOR, 10.4NH, 5%, 4.1GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Reel | 1146 |
|
$0.6294 / $0.9048 | Buy Now |
DISTI #
2286342
|
Farnell | INDUCTOR, 10.4NH, 5%, 4.1GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 1146 |
|
$0.6294 / $1.2326 | Buy Now |
Part Details for 0604HQ-10NXJLB
0604HQ-10NXJLB CAD Models
0604HQ-10NXJLB Part Data Attributes
|
0604HQ-10NXJLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0604HQ-10NXJLB
Coilcraft Inc
General Purpose Inductor, 0.0104uH, 5%, 1 Element, Air-Core, SMD, 1610, CHIP, 1610, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0604 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0604 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.037 Ω | |
Inductance-Nom (L) | 10.4 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.19 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.37 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 4100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |