Part Details for 0604HQ-10NXJLC by Coilcraft Inc
Overview of 0604HQ-10NXJLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0604HQ-10NXJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0604HQ-10NXJLC
|
Mouser Electronics | Power Inductors - SMD 0604 10.4nH Unshld 5% 1.5A 37mOhms RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0104 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 4 |
|
$0.2700 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0104 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1600 |
|
$0.4000 / $1.0000 | Buy Now |
Part Details for 0604HQ-10NXJLC
0604HQ-10NXJLC CAD Models
0604HQ-10NXJLC Part Data Attributes
|
0604HQ-10NXJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0604HQ-10NXJLC
Coilcraft Inc
General Purpose Inductor, 0.0104uH, 5%, 1 Element, Air-Core, SMD, 1610, CHIP, 1610, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0604 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0604 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.037 Ω | |
Inductance-Nom (L) | 10.4 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.19 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.37 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 4100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |