Part Details for 0608220000 by Weidmüller Interface GmbH & Co. KG
Overview of 0608220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0608220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9746
|
Newark | Terminal Block, Din Rail, 2Pos, 2Awg, No. Of Positions:2Positions, Wire Size Awg Min:12Awg, Wire Size Awg Max:2Awg, Conductor Area Csa:35Mm², Wire Connection Method:Screw, Rated Current:125A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 0608220000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0608220000
|
Avnet Americas | SAK 35 N/35,SLOT HEAD,KRG,BN -EA - Bulk (Alt: 0608220000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 125A RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |