There are no models available for this part yet.
Overview of 0613 1212 by Testo Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
1212VS-22NMEB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 | |
1212VS-22NMED | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 |
Price & Stock for 0613 1212 by Testo Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24M9838
|
Newark | Probe, Penetration, Test Probe Functions:Temperature, For Use With:Testo 112 Temperature Measuring Instruments, Product Range:-, Accessory Type:Probe, Accuracy:± 0.2°C (-25 To 74.9°C), Rise Time:10S, Temperature Max:150°C, Rohs Compliant: Yes |Testo 0613 1212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.5100 / $149.2400 | Buy Now | |
DISTI #
74240631
|
RS | Waterproof Immersion / Penetration Probe NTC, Tip5 MM X 115 MM | Testo 0613 1212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$133.1900 / $146.3600 | RFQ | |
DISTI #
TESTO-06131212
|
TME | Probe: NTC-type temperature, -50÷150°C, Probe l: 50mm, Len: 1.2m Min Qty: 1 | 0 |
|
$99.1700 | RFQ |