Part Details for 0613 4611 by Testo Limited
Overview of 0613 4611 by Testo Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4611EV#PBF | Analog Devices | Ultralow VIN, 15A DC/DC µModul | |
LTM4611IV#PBF | Analog Devices | Ultralow VIN, 15A DC/DC µModul | |
106137-HMC695LP4 | Analog Devices | HMC695LP4 Evaluation PCB |
Price & Stock for 0613 4611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74240638
|
RS | Pipe Wrap NTC Probe With Velcro, For Pipe Diameter Up To 3 In, 5 Ft Cable | Testo 0613 4611 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$136.0000 | RFQ |
DISTI #
TESTO-06134611
|
TME | Probe: NTC-type temperature, -50÷70°C, 1.5m, <60s Min Qty: 1 | 0 |
|
$116.5500 | RFQ |