There are no models available for this part yet.
Overview of 061320-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87061-320LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 80 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um GXT™ Mating Plating |
Price & Stock for 061320-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYCENC-55/ADH-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCENC-55/ADH-0 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RYCENC-55/ADH-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCENC-55/ADH-0 | 0 |
|
Buy Now |