Part Details for 0616-0-18-80-07-14-10-0 by Mill-Max Mfg Corp
Overview of 0616-0-18-80-07-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE0616JSP-00#J0 | Renesas Electronics Corporation | –60V, –10A, P Channel Thermal FET Power Switching | |
87061-605LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, Stacked 4 Wall, 20 Positions, 2.54mm (0.100in) Pitch. | |
98414-G06-16LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 16 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 0616-0-18-80-07-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2823
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0616-0-18-80-07-14-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5980 / $1.9900 | Buy Now |
DISTI #
575-616018800714100
|
Mouser Electronics | Circuit Board Hardware - PCB Solder Cup Recept RoHS: Compliant | 0 |
|
$1.1500 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.9610 | Buy Now |
DISTI #
000000000003626251
|
Sager | Circuit Board Hardware - PCB Solder Cup Recept Min Qty: 1000 | 0 |
|
$0.4160 / $2.0900 | Buy Now |
Part Details for 0616-0-18-80-07-14-10-0
0616-0-18-80-07-14-10-0 CAD Models
0616-0-18-80-07-14-10-0 Part Data Attributes
|
0616-0-18-80-07-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0616-0-18-80-07-14-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PCB TERMINAL |