-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7685
|
Newark | Fuse 5X20Mm Pgt F Lbc 500Ma/250V (P)/ Bulk |Littelfuse 0617.500MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.1580 | Buy Now |
DISTI #
0617.500MXEP-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1435 | Buy Now |
DISTI #
576-0617.500MXEP
|
Mouser Electronics | Cartridge Fuses 250V 5x20mm (P) F LBC 500mA RoHS: Compliant | 0 |
|
$0.1510 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1365 | Buy Now |
|
Bristol Electronics | 990 |
|
RFQ | ||
|
Quest Components | 792 |
|
$0.2528 / $0.6320 | Buy Now | |
|
Ozdisan Elektronik | FUSE 500MA 250V AXIAL | 0 |
|
$0.3390 / $0.3898 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy