Part Details for 061701.6MXEP by Littelfuse Inc
Overview of 061701.6MXEP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 061701.6MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7700
|
Newark | Fuse 5X20Mm Pgt F Lbc 1.6A/250V (P)/ Bulk |Littelfuse 061701.6MXEP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.1620 | Buy Now |
DISTI #
061701.6MXEP-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1469 | Buy Now |
DISTI #
576-061701.6MXEP
|
Mouser Electronics | Cartridge Fuses 250V 5x20mm (P) F LBC 1.6A RoHS: Compliant | 0 |
|
$0.1540 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1398 | Buy Now |
|
Ozdisan Elektronik | FUSE 1.6A 250V AXIAL | 0 |
|
$0.3518 / $0.4046 | RFQ |