Part Details for 0618CDMCCDS-100MC by Sumida Corporation
Overview of 0618CDMCCDS-100MC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0618CDMCCDS-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2557-1-ND
|
DigiKey | FIXED IND 10UH 2.3A 165MOHM SMD Min Qty: 3000 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4234 | Buy Now |
DISTI #
0618CDMCCDS-100MC
|
Avnet Americas | Ind Power 100uH 20% 165mOhm 2-Pin SMD T/R - Tape and Reel (Alt: 0618CDMCCDS-100MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2759 / $0.4435 | Buy Now |
DISTI #
851-0618CDMCCDS100MC
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD Power Inductor RoHS: Compliant | 2067 |
|
$0.4060 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 | 0 |
|
$0.3840 | Buy Now |
DISTI #
0618CDMCCDS-100MC
|
Avnet Americas | Ind Power 100uH 20% 165mOhm 2-Pin SMD T/R - Tape and Reel (Alt: 0618CDMCCDS-100MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2759 / $0.4435 | Buy Now |
DISTI #
0618CDMCCDS-100MC
|
Avnet Americas | Ind Power 100uH 20% 165mOhm 2-Pin SMD T/R - Tape and Reel (Alt: 0618CDMCCDS-100MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2759 / $0.4435 | Buy Now |
|
LCSC | 3.4A 10uH 20% 3.4A SMD7x6.6mm Power Inductors ROHS | 334 |
|
$0.3268 / $0.5744 | Buy Now |
Part Details for 0618CDMCCDS-100MC
0618CDMCCDS-100MC CAD Models
0618CDMCCDS-100MC Part Data Attributes
|
0618CDMCCDS-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0618CDMCCDS-100MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Inductor Type | GENERAL PURPOSE INDUCTOR |