Part Details for 06221000 by TE Connectivity
Overview of 06221000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06221000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0958
|
Newark | 6221000 |Raychem Te Connectivity 06221000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 | Buy Now |
DISTI #
RYC06221000
|
Heilind Electronics | 06221000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCEC1393-000
|
Heilind Electronics | 06161808 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 06221000-PREV RoHS: Compliant | 0 |
|
$0.0222 / $0.0339 | Buy Now |
DISTI #
TE-06221000
|
TME | Markers, Marking: 0, 5.5÷8.9mm, PVC, black, -45÷70°C, leaded Min Qty: 500 | 1500 |
|
$0.0302 / $0.0375 | Buy Now |
DISTI #
RYC06221000
|
Interstate Connecting Components | 06221000 | 0 |
|
Buy Now | |
DISTI #
RYCEC1393-000
|
Interstate Connecting Components | 06161808 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 06221000
|
PEI Genesis | RAYCHEM | 0 |
|
Buy Now | |
DISTI #
000000000003122983
|
Sager | TE Connectivity Min Qty: 10000 | 0 |
|
$0.0225 / $0.0267 | Buy Now |
|
Master Electronics | 06221000-PREV RoHS: Compliant | 0 |
|
$0.0222 / $0.0339 | Buy Now |