Part Details for 06221202 by TE Connectivity
Overview of 06221202 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06221202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC06221202
|
Heilind Electronics | 06221202 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 06221202-PREV RoHS: Compliant |
2000 Partner Stock |
|
$0.0214 / $0.0318 | Buy Now |
DISTI #
TE-06221202
|
TME | Markers, Marking: 2, 5.5÷8.9mm, PVC, red, -45÷70°C, leaded Min Qty: 5000 | 0 |
|
$0.0230 / $0.0286 | RFQ |
DISTI #
RYC06221202
|
Interstate Connecting Components | 06221202 | 0 |
|
Buy Now | |
DISTI #
000000000003122985
|
Sager | Wire Labels & Markers Min Qty: 10000 | 0 |
|
$0.0225 / $0.0267 | Buy Now |
DISTI #
C1S425203510552
|
Chip1Stop | Other wiring equipments | 2000 |
|
$0.0298 | Buy Now |
|
Master Electronics | 06221202-PREV RoHS: Compliant |
2000 Partner Stock |
|
$0.0214 / $0.0318 | Buy Now |