Part Details for 06221707 by TE Connectivity
Overview of 06221707 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06221707
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W1045
|
Newark | 6221707 |Raychem Te Connectivity 06221707 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0280 | Buy Now |
DISTI #
RYC06221707
|
Heilind Electronics | 06221707 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCEC1404-000
|
Heilind Electronics | 06221707 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 06221707-PREV RoHS: Compliant | 0 |
|
$0.0242 / $0.0373 | Buy Now |
DISTI #
TE-06221707
|
TME | Markers, Marking: 7, 5.5÷8.9mm, PVC, violet, -45÷70°C, leaded Min Qty: 5000 | 0 |
|
$0.0222 / $0.0276 | RFQ |
DISTI #
RYC06221707
|
Interstate Connecting Components | 06221707 | 0 |
|
Buy Now | |
DISTI #
RYCEC1404-000
|
Interstate Connecting Components | 06221707 | 0 |
|
Buy Now | |
DISTI #
000000000003122990
|
Sager | TE Connectivity Min Qty: 16000 | 0 |
|
$0.0239 / $0.0281 | Buy Now |
|
Master Electronics | 06221707-PREV RoHS: Compliant | 0 |
|
$0.0242 / $0.0373 | Buy Now |