Part Details for 0624CDMCCDS-220MC by Sumida Corporation
Overview of 0624CDMCCDS-220MC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0624CDMCCDS-220MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2559-1-ND
|
DigiKey | FIXED IND 22UH 1.9A 242MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5671 In Stock |
|
$0.3226 / $0.7800 | Buy Now |
DISTI #
0624CDMCCDS-220MC
|
Avnet Americas | Ind Chip Power Metal Compound 22uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0624CDMCCDS-220MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1940 / $0.3496 | Buy Now |
DISTI #
851-0624CDMCCDS220MC
|
Mouser Electronics | Power Inductors - SMD 22uH 20% SMD Power Inductor RoHS: Compliant | 504 |
|
$0.3220 / $0.7800 | Buy Now |
|
Future Electronics | Fixed Inductors 22uH 20% SMD Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3150 / $0.3300 | Buy Now |
|
Future Electronics | Fixed Inductors 22uH 20% SMD Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
DISTI #
0624CDMCCDS-220MC
|
Avnet Americas | Ind Chip Power Metal Compound 22uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0624CDMCCDS-220MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1940 / $0.3496 | Buy Now |
DISTI #
0624CDMCCDS-220MC
|
Avnet Americas | Ind Chip Power Metal Compound 22uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0624CDMCCDS-220MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1940 / $0.3496 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.9A 22uH ��20% 3.2A SMD,7x6.6mm Power Inductors ROHS | 1979 |
|
$0.2983 / $0.5073 | Buy Now |
|
LCSC | 1.9A 22uH 20% 3.2A SMD7x6.6mm Power Inductors ROHS | 1979 |
|
$0.3044 / $0.5177 | Buy Now |
Part Details for 0624CDMCCDS-220MC
0624CDMCCDS-220MC CAD Models
0624CDMCCDS-220MC Part Data Attributes
|
0624CDMCCDS-220MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0624CDMCCDS-220MC
Sumida Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | IRON POWDER | |
DC Resistance | 0.242 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |