Part Details for 0625 by TE's AMP
Overview of 0625 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30625FGPGP#U7C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, / | |
M30625MWP-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30625FGAGP#D5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Part Details for 0625
0625 CAD Models
0625 Part Data Attributes
|
0625
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
0625
TE's AMP
30A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 10 AWG |