Part Details for 0625120000 by Weidmüller Interface GmbH & Co. KG
Overview of 0625120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0625120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4973
|
Newark | Terminal Strip, 4Pos, 32A, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:4Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:-, Rated Current:32A, Rated Voltage:400V, Product Range:Bk Series Rohs Compliant: Yes |Weidmuller 0625120000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 / $11.1700 | Buy Now |
DISTI #
281-4192-ND
|
DigiKey | CONN BARRIER STRIP 4CIRCUIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
80 In Stock |
|
$7.8290 / $12.5300 | Buy Now |
DISTI #
0625120000
|
Avnet Americas | Conn Terminal Block 4 POS 4mm Screw Cable Mount 10A - Bulk (Alt: 0625120000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.7515 / $8.9297 | Buy Now |
DISTI #
470-0625120000
|
Mouser Electronics | Terminals BK 4 CRN RoHS: Compliant | 101 |
|
$7.8200 / $11.9300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Strip 4 POS 4mm Screw Cable Mount 10A |
6 In Stock 500 Factory Stock |
|
$7.9400 / $10.2400 | Buy Now |
DISTI #
51696961
|
Verical | Conn Terminal Strip 4 POS 4mm Screw Cable Mount 10A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1510 | Americas - 5 |
|
$13.1959 | Buy Now |
DISTI #
0625120000
|
Avnet Americas | Conn Terminal Block 4 POS 4mm Screw Cable Mount 10A - Bulk (Alt: 0625120000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.7515 / $8.9297 | Buy Now |
DISTI #
0625120000
|
Avnet Abacus | Conn Terminal Block 4 POS 4mm Screw Cable Mount 10A (Alt: 0625120000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Strip 4 POS 4mm Screw Cable Mount 10A |
6 In Stock 500 Factory Stock |
|
$7.9400 / $10.2400 | Buy Now |