Part Details for 0628 0006 by Testo Limited
Overview of 0628 0006 by Testo Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0628 0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74240660
|
RS | Immersion/Penetration Temperature NTC Probe, Tip3 MM X 40 MM, 5 Ft/1.5 M Cable | Testo 0628 0006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$101.0000 | RFQ |
DISTI #
TESTO-06280006
|
TME | Probe: NTC-type temperature, -35÷80°C, Probe l: 40mm, Len: 1.5m Min Qty: 1 | 0 |
|
$72.5000 | RFQ |