Part Details for 0628 7503 by Testo Limited
Overview of 0628 7503 by Testo Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8687503XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
5962-8687503YA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
10117947-5035LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 3.5m, PVC jacket. |
Price & Stock for 0628 7503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM2448
|
Newark | Stationary Probe, Temp, -30 To 90Deg C Rohs Compliant: Yes |Testo 0628 7503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.9100 | Buy Now |
DISTI #
74240667
|
RS | Stationary NTC Probe With Aluminium Sleeve, Tip6 MM X 40 MM | Testo 0628 7503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$76.0000 | RFQ |
DISTI #
TESTO-06287503
|
TME | Probe: NTC-type temperature, -30÷90°C, Probe l: 40mm, Len: 2.4m Min Qty: 1 | 0 |
|
$58.4000 | RFQ |