Part Details for 0628 7507 by Testo Limited
Overview of 0628 7507 by Testo Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8687507UA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
5962-8687507XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
5962-8687507YA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Price & Stock for 0628 7507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM2449
|
Newark | Wall Surface Probe, Temp, -50 To 80Deg C Rohs Compliant: Yes |Testo 0628 7507 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.6600 | Buy Now |
DISTI #
74240668
|
RS | Flat Wall Surface Temperature NTC Probe, -58 To 176DegreesF / -50 To 80DegreesC | Testo 0628 7507 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$96.0000 | RFQ |
DISTI #
TESTO-06287507
|
TME | Probe: NTC-type temperature, -50÷80°C, 3m, <20s Min Qty: 1 | 0 |
|
$73.0700 | RFQ |