Part Details for 0628 7516 by Testo Limited
Overview of 0628 7516 by Testo Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-102-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,20 position, 2.54mm pitch | |
75160-150-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,5 position, 2.54mm pitch | |
75168-101-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 05 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 0628 7516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM2451
|
Newark | Surface Probe, Temperature/-50 To 80Degc Rohs Compliant: Yes |Testo 0628 7516 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.1400 | Buy Now |
DISTI #
74240670
|
RS | Probe For Surface Measurement, NTC, 8X8 MM, 40 MM Length, 6 Ft Cable | Testo 0628 7516 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$120.0000 | RFQ |
DISTI #
TESTO-06287516
|
TME | Probe: NTC-type temperature, -50÷80°C, Accur: ±0.2°C@(0°C÷70°C) Min Qty: 1 | 0 |
|
$92.4400 | RFQ |